
GG-K-36-50 | |
|---|---|
DigiKey Part Number | 5880-GG-K-36-50-ND |
Manufacturer | |
Manufacturer Product Number | GG-K-36-50 |
Description | INSULATED THERMOCOUPLE WIRE, FIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 36 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material CHROMEGA®, ALOMEGA® |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 50.00' (15.24m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature -200°C ~ 482°C |
Wire Gauge | Conductor Insulation Glass Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,60000 € | 78,60 € |
| Unit Price without VAT: | 78,60000 € |
|---|---|
| Unit Price with VAT: | 93,53400 € |

