
GG-K-24-SLE-150M | |
|---|---|
DigiKey Part Number | 5880-GG-K-24-SLE-150M-ND |
Manufacturer | |
Manufacturer Product Number | GG-K-24-SLE-150M |
Description | GG-K-24-SLE-150M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 24 AWG 492.1' (150.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | CHROMEGA®, ALOMEGA® | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 492.1' (150.0m) | |
Jacket Color | Brown | |
Ratings | - | |
Features | - | |
Operating Temperature | 0°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Silica | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,00000 € | 391,00 € |
| Unit Price without VAT: | 391,00000 € |
|---|---|
| Unit Price with VAT: | 465,29000 € |

