
GG-K-20S-TCB-200 | |
|---|---|
DigiKey Part Number | 5880-GG-K-20S-TCB-200-ND |
Manufacturer | |
Manufacturer Product Number | GG-K-20S-TCB-200 |
Description | THERMOCOUPLE WIRE, DUPLEX INSULA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 20 AWG 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Conductor Strand 7/28 |
Mfr | Conductor Material CHROMEGA®, ALOMEGA® |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 200.0' (61.0m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature -200°C ~ 482°C |
Wire Gauge | Conductor Insulation Glass Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,82000 € | 644,82 € |
| Unit Price without VAT: | 644,82000 € |
|---|---|
| Unit Price with VAT: | 767,33580 € |

