
Category | Conductor Strand 7/28 |
Mfr | Conductor Material CHROMEGA®, ALOMEGA® |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 500.0' (152.4m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature 0°C ~ 482°C |
Wire Gauge | Conductor Insulation Silica |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 856,35000 € | 856,35 € |
| Unit Price without VAT: | 856,35000 € |
|---|---|
| Unit Price with VAT: | 1.019,05650 € |

