
GG-J-30-SLE-500 | |
|---|---|
DigiKey Part Number | 5880-GG-J-30-SLE-500-ND |
Manufacturer | |
Manufacturer Product Number | GG-J-30-SLE-500 |
Description | THERMOCOUPLE WIRE, DUPLEX INSULA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 30 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material Constantan, Iron |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 500.0' (152.4m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature 0°C ~ 320°C |
Wire Gauge | Conductor Insulation Glass Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,52000 € | 328,52 € |
| Unit Price without VAT: | 328,52000 € |
|---|---|
| Unit Price with VAT: | 390,93880 € |

