
GG-J-20S-SLE-30M | |
|---|---|
DigiKey Part Number | 5880-GG-J-20S-SLE-30M-ND |
Manufacturer | |
Manufacturer Product Number | GG-J-20S-SLE-30M |
Description | GG-J-20S-SLE-30M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 20 AWG 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Conductor Strand 7/28 |
Mfr | Conductor Material Constantan, Iron |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 98.43' (30.00m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature 0°C ~ 480°C |
Wire Gauge | Conductor Insulation Fiberglass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,18000 € | 220,18 € |
| Unit Price without VAT: | 220,18000 € |
|---|---|
| Unit Price with VAT: | 262,01420 € |

