
GG-EI-30-SLE-300M | |
|---|---|
DigiKey Part Number | 5880-GG-EI-30-SLE-300M-ND |
Manufacturer | |
Manufacturer Product Number | GG-EI-30-SLE-300M |
Description | GG-EI-30-SLE-300M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Purple 30 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material Constantan, CHROMEGA® |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 984.3' (300.0m) |
Cable Type | Jacket Color Purple |
Number of Conductors 2 | Operating Temperature 0°C ~ 320°C |
Wire Gauge | Conductor Insulation Glass Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,07000 € | 579,07 € |
| Unit Price without VAT: | 579,07000 € |
|---|---|
| Unit Price with VAT: | 689,09330 € |

