
Category | Usage Surface |
Manufacturer Omega | Tip Type Contact, Spring |
Packaging Bulk | Plug Type Sub-Mini (Thermocouple Plug) |
Part Status Active | Plug Color Violet |
Type E-Type Thermocouple | Probe Length 4.000" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,28000 € | 69,28 € |
| Unit Price without VAT: | 69,28000 € |
|---|---|
| Unit Price with VAT: | 82,44320 € |

