
GEMQSS-062U-6 | |
|---|---|
DigiKey Part Number | 5880-GEMQSS-062U-6-ND |
Manufacturer | |
Manufacturer Product Number | GEMQSS-062U-6 |
Description | LOW NOISE THERMOCOUPLE PROBE, MI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | E-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 950°F (0 ~ 510°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Omega | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Probe Temperature Range 32 ~ 950°F (0 ~ 510°C) |
Part Status Active | Plug Color Violet |
Type E-Type Thermocouple | Probe Length 6.000" (152.40mm) |
Usage Air, Gas, Surface | Probe Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,39000 € | 67,39 € |
| Unit Price without VAT: | 67,39000 € |
|---|---|
| Unit Price with VAT: | 80,19410 € |

