
GEMQSS-062E-6 | |
|---|---|
DigiKey Part Number | 5880-GEMQSS-062E-6-ND |
Manufacturer | |
Manufacturer Product Number | GEMQSS-062E-6 |
Description | LOW NOISE THERMOCOUPLE PROBE, MI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | E-Type Thermocouple Air, Beaded 32 ~ 950°F (0 ~ 510°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Omega | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Probe Temperature Range 32 ~ 950°F (0 ~ 510°C) |
Part Status Active | Plug Color Violet |
Type E-Type Thermocouple | Probe Length 6.000" (152.40mm) |
Usage Air, Gas, Surface | Probe Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 € | 64,04 € |
| Unit Price without VAT: | 64,04000 € |
|---|---|
| Unit Price with VAT: | 76,20760 € |

