
G--100-100F-9-PLAIN | |
|---|---|
DigiKey Part Number | 5880-G--100-100F-9-PLAIN-ND |
Manufacturer | |
Manufacturer Product Number | G--100-100F-9-PLAIN |
Description | G--100-100F-9-PLAIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pocket 0 ~ 37°C Probe Thermometer Dot Matrix F° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | F° | |
Temperature Range | 0 ~ 37°C | |
Display Type | Dot Matrix | |
Input Type | Probe | |
Features | - | |
Probe Type | Penetration | |
Battery Cell Size | - | |
Includes | Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,66000 € | 90,66 € |
| Unit Price without VAT: | 90,66000 € |
|---|---|
| Unit Price with VAT: | 107,88540 € |

