Needle Valve Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FVLT102

DigiKey Part Number
5880-FVLT102-ND
Manufacturer
Manufacturer Product Number
FVLT102
Description
NEEDLE VALVE WITH RESIN KNOB, AI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Needle Valve Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Type
Needle Valve
Function
-
Actuator Type
-
Operating Pressure
0 ~ 75 PSI (0 ~ 5.2 bar)
Orifice Diameter
-
Fluid Type
Air, Inert Gas, Liquid
Connection Method
Threaded 1/8" NPTF
For Use With/Related Products
Control Valve
Mounting Type
Panel Mount
Features
-
Ingress Protection
-
Operating Temperature
65°C
Mechanical Life
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
195,40000 €95,40 €
Manufacturers Standard Package
Unit Price without VAT:95,40000 €
Unit Price with VAT:113,52600 €