
Category | Fluid Type Air, Inert Gas, Liquid |
Manufacturer Omega | Connection Method Threaded 1/8" NPTF |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Panel Mount |
Type Needle Valve | Operating Temperature 65°C |
Operating Pressure 0 ~ 75 PSI (0 ~ 5.2 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,21000 € | 94,21 € |
| Unit Price without VAT: | 94,21000 € |
|---|---|
| Unit Price with VAT: | 112,10990 € |

