
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Compression to Threaded | |
For Use With/Related Products | 3/8" OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | Perfluoroalkoxy (PFA) | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,11000 € | 125,11 € |
| Unit Price without VAT: | 125,11000 € |
|---|---|
| Unit Price with VAT: | 148,88090 € |

