
Category | Connection Method Threaded |
Manufacturer Omega | Operating Pressure 120 PSI (8.27 bar) |
Series | Mounting Type Bulkhead |
Packaging Bulk | Material Perfluoroalkoxy (PFA) |
Part Status Active | Color White |
Type Coupling Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,15000 € | 26,15 € |
| Unit Price without VAT: | 26,15000 € |
|---|---|
| Unit Price with VAT: | 31,11850 € |

