
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Elbow Fitting | |
Connection Method | Compression to Threaded | |
For Use With/Related Products | 1/8" OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | NPT1/4 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Perfluoroalkoxy (PFA) | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,25000 € | 71,25 € |
| Unit Price without VAT: | 71,25000 € |
|---|---|
| Unit Price with VAT: | 84,78750 € |

