New at DigiKey
Image for FTTP-1616E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTTP-1616E

DigiKey Part Number
5880-FTTP-1616E-ND
Manufacturer
Manufacturer Product Number
FTTP-1616E
Description
FTTP-1616E
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Compression to Threaded Elbow Fitting 1" OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connection Method
Compression to Threaded
Manufacturer
Omega
For Use With/Related Products
1" OD Tubing
Series
Thread Size
NPT 1
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Material
Perfluoroalkoxy (PFA)
Type
Elbow Fitting
Color
Natural
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1269,55000 €269,55 €
Manufacturers Standard Package
Unit Price without VAT:269,55000 €
Unit Price with VAT:320,76450 €