
Category | For Use With/Related Products 3/8" ID Tubing |
Manufacturer Omega | Operating Pressure 150 PSI (10 bar) |
Series | Operating Temperature -13°C ~ 66°C |
Packaging Bulk | Thread Size NPT1/4 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type T-Fitting | Material Polypropylene |
Connection Method Barbed to Threaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,36000 € | 21,36 € |
| Unit Price without VAT: | 21,36000 € |
|---|---|
| Unit Price with VAT: | 25,41840 € |

