
Category | Operating Pressure 150 PSI (10 bar) |
Manufacturer Omega | Operating Temperature -13°C ~ 66°C |
Series | Thread Size NPT 1 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polypropylene |
Type Straight Fitting | Color Natural |
Connection Method Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,16000 € | 26,16 € |
| Unit Price without VAT: | 26,16000 € |
|---|---|
| Unit Price with VAT: | 31,13040 € |

