
Category | Connection Method Threaded |
Manufacturer Omega | Operating Pressure 260 PSI (18 bar) |
Series | Operating Temperature -13°C ~ 66°C |
Packaging Bulk | Mounting Type Bulkhead |
Part Status Active | Material Polypropylene |
Type Straight Fitting | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,35000 € | 15,35 € |
| Unit Price without VAT: | 15,35000 € |
|---|---|
| Unit Price with VAT: | 18,26650 € |

