
Category | For Use With/Related Products 1/4" ID Tubing |
Manufacturer Omega | Operating Pressure 150 PSI (10 bar) |
Series | Operating Temperature -46°C ~ 135°C |
Packaging Bulk | Thread Size NPT1/8 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Elbow Fitting | Material Nylon |
Connection Method Barbed to Threaded | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,62000 € | 12,62 € |
| Unit Price without VAT: | 12,62000 € |
|---|---|
| Unit Price with VAT: | 15,01780 € |

