
Category | For Use With/Related Products 1/8" ID Tubing |
Manufacturer Omega | Operating Pressure 260 PSI (18 bar) |
Series | Operating Temperature -62°C ~ 108°C |
Packaging Bulk | Thread Size #10-32 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type T-Fitting | Material Polyvinylidene Fluoride (PVDF) |
Connection Method Barbed to Threaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,64000 € | 28,64 € |
| Unit Price without VAT: | 28,64000 € |
|---|---|
| Unit Price with VAT: | 34,08160 € |

