
FTKY-TO-8NK | |
|---|---|
DigiKey Part Number | 5880-FTKY-TO-8NK-ND |
Manufacturer | |
Manufacturer Product Number | FTKY-TO-8NK |
Description | EQUAL LEG CONNECTOR, BARBED, TEE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed to Threaded T-Fitting 1/2" ID Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | T-Fitting | |
Connection Method | Barbed to Threaded | |
For Use With/Related Products | 1/2" ID Tubing | |
Features | - | |
Operating Pressure | 260 PSI (18 bar) | |
Operating Temperature | -62°C ~ 108°C | |
Thread Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | Polyvinylidene Fluoride (PVDF) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,11000 € | 29,11 € |
| Unit Price without VAT: | 29,11000 € |
|---|---|
| Unit Price with VAT: | 34,64090 € |

