
FTKY-TO-12NK | |
|---|---|
DigiKey Part Number | 5880-FTKY-TO-12NK-ND |
Manufacturer | |
Manufacturer Product Number | FTKY-TO-12NK |
Description | EQUAL LEG CONNECTOR, BARBED, TEE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed to Threaded T-Fitting 3/4" ID Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 3/4" ID Tubing |
Manufacturer Omega | Operating Pressure 260 PSI (18 bar) |
Packaging Bulk | Operating Temperature -62°C ~ 108°C |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type T-Fitting | Material Polyvinylidene Fluoride (PVDF) |
Connection Method Barbed to Threaded | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,61000 € | 36,61 € |
| Unit Price without VAT: | 36,61000 € |
|---|---|
| Unit Price with VAT: | 43,56590 € |

