
Category | For Use With/Related Products 1/4" ID Tubing |
Manufacturer Omega | Operating Pressure 260 PSI (18 bar) |
Series | Operating Temperature -62°C ~ 108°C |
Packaging Bulk | Thread Size NPT1/8 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type T-Fitting | Material Polyvinylidene Fluoride (PVDF) |
Connection Method Barbed to Threaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,24000 € | 21,24 € |
| Unit Price without VAT: | 21,24000 € |
|---|---|
| Unit Price with VAT: | 25,27560 € |

