
Category | Operating Pressure 260 PSI (18 bar) |
Manufacturer Omega | Operating Temperature -62°C ~ 108°C |
Series | Thread Size NPT 1/2" |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polyvinylidene Fluoride (PVDF) |
Type Straight Fitting | Color Natural |
Connection Method Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,29000 € | 35,29 € |
| Unit Price without VAT: | 35,29000 € |
|---|---|
| Unit Price with VAT: | 41,99510 € |

