
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 1.76 GPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | - | |
Port Size | Female, 0.5" (12.7mm) | |
Switch Function/Rating | 4mA ~ 20mA | |
Material - Body | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.088,52000 € | 1.088,52 € |
| Unit Price without VAT: | 1.088,52000 € |
|---|---|
| Unit Price with VAT: | 1.295,33880 € |

