
FTB-4107A | |
|---|---|
DigiKey Part Number | 5880-FTB-4107A-ND |
Manufacturer | |
Manufacturer Product Number | FTB-4107A |
Description | TURBINE FLOW METER FOR WATER TOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.22 ~ 20 GPM Female, 3/4" (19.05mm) NPT Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0.22 ~ 20 GPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 6V ~ 16V | |
Port Size | Female, 3/4" (19.05mm) NPT | |
Switch Function/Rating | - | |
Material - Body | Brass | |
Operating Temperature | 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,01000 € | 193,01 € |
| Unit Price without VAT: | 193,01000 € |
|---|---|
| Unit Price with VAT: | 229,68190 € |

