
Category | For Use With/Related Products 1/16" ID Tubing |
Manufacturer Omega | Features Rotary |
Series | Operating Pressure 100 PSI (7 bar) |
Packaging Bulk | Operating Temperature -40°C ~ 82°C |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Coupling Plug | Material Polyoxymethylene (POM) |
Connection Method Barbed | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,14000 € | 59,14 € |
| Unit Price without VAT: | 59,14000 € |
|---|---|
| Unit Price with VAT: | 70,37660 € |

