
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Push-In | |
For Use With/Related Products | 1/16" OD Tubing | |
Features | - | |
Operating Pressure | 1000 PSI (69 bar) | |
Operating Temperature | -20°C ~ 140°C | |
Thread Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | Polyoxymethylene (POM) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |

