
FT-SMC-01 | |
|---|---|
DigiKey Part Number | 5880-FT-SMC-01-ND |
Manufacturer | |
Manufacturer Product Number | FT-SMC-01 |
Description | COMPLETE QUICK COUPLING, SOCKET, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Barbed Coupling Plug 1/16" ID Tubing Rotary Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 1/16" ID Tubing |
Manufacturer Omega | Features Rotary |
Series | Operating Pressure 100 PSI (7 bar) |
Packaging Bulk | Operating Temperature -40°C ~ 82°C |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Coupling Plug | Material Polypropylene |
Connection Method Barbed | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,95000 € | 108,95 € |
| Unit Price without VAT: | 108,95000 € |
|---|---|
| Unit Price with VAT: | 129,65050 € |

