
Category | For Use With/Related Products 1/4" ID Tubing |
Manufacturer Omega | Operating Pressure 500 PSI (35 bar) |
Series | Operating Temperature -40°C ~ 82°C |
Packaging Bulk | Mounting Type Bulkhead |
Part Status Active | Material Polytetrafluoroethylene (PTFE) |
Type Straight Fitting | Color Silver |
Connection Method Barbed to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,71000 € | 29,71 € |
| Unit Price without VAT: | 29,71000 € |
|---|---|
| Unit Price with VAT: | 35,35490 € |

