
FT-PMCD21-04 | |
|---|---|
DigiKey Part Number | 5880-FT-PMCD21-04-ND |
Manufacturer | |
Manufacturer Product Number | FT-PMCD21-04 |
Description | FT-PMCD21-04 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Compression to Threaded Elbow Fitting 4.3mm and 6mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Elbow Fitting | |
Connection Method | Compression to Threaded | |
For Use With/Related Products | 4.3mm and 6mm OD Tubing | |
Features | - | |
Operating Pressure | 120 PSI (8.3 bar) | |
Operating Temperature | -40°C ~ 82°C | |
Thread Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | Plastic | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,31000 € | 36,31 € |
| Unit Price without VAT: | 36,31000 € |
|---|---|
| Unit Price with VAT: | 43,20890 € |

