
FT-PMCD21-04-12 | |
|---|---|
DigiKey Part Number | 5880-FT-PMCD21-04-12-ND |
Manufacturer | |
Manufacturer Product Number | FT-PMCD21-04-12 |
Description | FT-PMCD21-04-12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Compression to Threaded Elbow Fitting 4.3mm and 6mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 4.3mm and 6mm OD Tubing |
Manufacturer Omega | Operating Pressure 120 PSI (8.3 bar) |
Series | Operating Temperature -13°C ~ 66°C |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polypropylene |
Type Elbow Fitting | Color Natural |
Connection Method Compression to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,03000 € | 44,03 € |
| Unit Price without VAT: | 44,03000 € |
|---|---|
| Unit Price with VAT: | 52,39570 € |

