
FT-PMCD20-04-12 | |
|---|---|
DigiKey Part Number | 5880-FT-PMCD20-04-12-ND |
Manufacturer | |
Manufacturer Product Number | FT-PMCD20-04-12 |
Description | FT-PMCD20-04-12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Push-In to Cartridge Straight Fitting 4.3mm and 6mm OD Tubing Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Push-In to Cartridge | |
For Use With/Related Products | 4.3mm and 6mm OD Tubing | |
Features | - | |
Operating Pressure | 120 PSI (8.3 bar) | |
Operating Temperature | -13°C ~ 66°C | |
Thread Size | - | |
Mounting Type | Bulkhead | |
Material | Polypropylene | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,54000 € | 28,54 € |
| Unit Price without VAT: | 28,54000 € |
|---|---|
| Unit Price with VAT: | 33,96260 € |

