
FT-PMCD16-02-12 | |
|---|---|
DigiKey Part Number | 5880-FT-PMCD16-02-12-ND |
Manufacturer | |
Manufacturer Product Number | FT-PMCD16-02-12 |
Description | FT-PMCD16-02-12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Barbed to Threaded Straight Fitting 1/8" OD Tubing Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 1/8" OD Tubing |
Manufacturer Omega | Operating Pressure 120 PSI (8.3 bar) |
Series | Operating Temperature -13°C ~ 66°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Material Polypropylene |
Type Straight Fitting | Color Gray |
Connection Method Barbed to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,31000 € | 47,31 € |
| Unit Price without VAT: | 47,31000 € |
|---|---|
| Unit Price with VAT: | 56,29890 € |

