
FT-PLCD420-04-12 | |
|---|---|
DigiKey Part Number | 5880-FT-PLCD420-04-12-ND |
Manufacturer | |
Manufacturer Product Number | FT-PLCD420-04-12 |
Description | QUICK COUPLING INSERT, PLUG, BAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Barbed to Threaded Straight Fitting 1/4" ID Tubing Bulkhead |
Datasheet | Datasheet |
Category | For Use With/Related Products 1/4" ID Tubing |
Manufacturer Omega | Operating Pressure 120 PSI (8.27 bar) |
Series | Operating Temperature 0°C ~ 110°C |
Packaging Bulk | Mounting Type Bulkhead |
Part Status Active | Material Polypropylene |
Type Straight Fitting | Color Almond |
Connection Method Barbed to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 € | 34,10 € |
| Unit Price without VAT: | 34,10000 € |
|---|---|
| Unit Price with VAT: | 40,57900 € |

