
FT-PLCD240-04-12 | |
|---|---|
DigiKey Part Number | 5880-FT-PLCD240-04-12-ND |
Manufacturer | |
Manufacturer Product Number | FT-PLCD240-04-12 |
Description | FT-PLCD240-04-12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 120 PSI (8.3 bar) |
Manufacturer Omega | Operating Temperature -13°C ~ 66°C |
Series | Thread Size NPT1/4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polypropylene |
Type Straight Fitting | Color Natural |
Connection Method Push-In to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 € | 34,10 € |
| Unit Price without VAT: | 34,10000 € |
|---|---|
| Unit Price with VAT: | 40,57900 € |

