
FT-PLCD200-06-12 | |
|---|---|
DigiKey Part Number | 5880-FT-PLCD200-06-12-ND |
Manufacturer | |
Manufacturer Product Number | FT-PLCD200-06-12 |
Description | FERRULESS POLYTUBE QUICK COUPLIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Push-In to Cartridge Straight Fitting 9.5mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 9.5mm OD Tubing |
Manufacturer Omega | Operating Pressure 120 PSI (8.27 bar) |
Series | Operating Temperature 0°C ~ 110°C |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polypropylene |
Type Straight Fitting | Color Almond |
Connection Method Push-In to Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,41000 € | 38,41 € |
| Unit Price without VAT: | 38,41000 € |
|---|---|
| Unit Price with VAT: | 45,70790 € |

