
FT-PLCD200-04 | |
|---|---|
DigiKey Part Number | 5880-FT-PLCD200-04-ND |
Manufacturer | |
Manufacturer Product Number | FT-PLCD200-04 |
Description | FT-PLCD200-04 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Compression to Threaded Straight Fitting 4.3mm and 6mm OD Tubing Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 4.3mm and 6mm OD Tubing |
Manufacturer Omega | Operating Pressure 120 PSI (8.3 bar) |
Series | Operating Temperature -40°C ~ 82°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Material Plastic |
Type Straight Fitting | Color Natural |
Connection Method Compression to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,22000 € | 35,22 € |
| Unit Price without VAT: | 35,22000 € |
|---|---|
| Unit Price with VAT: | 41,91180 € |

