
FT-PLCD170-04 | |
|---|---|
DigiKey Part Number | 5880-FT-PLCD170-04-ND |
Manufacturer | |
Manufacturer Product Number | FT-PLCD170-04 |
Description | IN-LINE QUICK COUPLING, STREAMLI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Barbed to Threaded Straight Fitting 1/4" ID Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 1/4" ID Tubing |
Manufacturer Omega | Operating Pressure 120 PSI (8.27 bar) |
Series | Operating Temperature -40°C ~ 82°C |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polyoxymethylene (POM) |
Type Straight Fitting | Color White |
Connection Method Barbed to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,87000 € | 21,87 € |
| Unit Price without VAT: | 21,87000 € |
|---|---|
| Unit Price with VAT: | 26,02530 € |

