
FT-PLCD130-M8 | |
|---|---|
DigiKey Part Number | 5880-FT-PLCD130-M8-ND |
Manufacturer | |
Manufacturer Product Number | FT-PLCD130-M8 |
Description | FT-PLCD130-M8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 6mm and 8mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 6mm and 8mm OD Tubing |
Manufacturer Omega | Operating Pressure 120 PSI (8.27 bar) |
Series | Operating Temperature -40°C ~ 82°C |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polypropylene |
Type Straight Fitting | Color White |
Connection Method Push-In to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 € | 47,46 € |
| Unit Price without VAT: | 47,46000 € |
|---|---|
| Unit Price with VAT: | 56,47740 € |

