
FT-PLCD120-M10 | |
|---|---|
DigiKey Part Number | 5880-FT-PLCD120-M10-ND |
Manufacturer | |
Manufacturer Product Number | FT-PLCD120-M10 |
Description | FT-PLCD120-M10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Compression to Threaded Straight Fitting 8mm and 10mm OD Tubing Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Compression to Threaded | |
For Use With/Related Products | 8mm and 10mm OD Tubing | |
Features | - | |
Operating Pressure | 120 PSI (8.3 bar) | |
Operating Temperature | -40°C ~ 82°C | |
Thread Size | - | |
Mounting Type | Chassis Mount | |
Material | Plastic | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,90000 € | 47,90 € |
| Unit Price without VAT: | 47,90000 € |
|---|---|
| Unit Price with VAT: | 57,00100 € |

