
FT-PLCD120-06-12 | |
|---|---|
DigiKey Part Number | 5880-FT-PLCD120-06-12-ND |
Manufacturer | |
Manufacturer Product Number | FT-PLCD120-06-12 |
Description | FT-PLCD120-06-12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 6mm and 9.5mm OD Tubing Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 6mm and 9.5mm OD Tubing |
Manufacturer Omega | Operating Pressure 120 PSI (8.3 bar) |
Series | Operating Temperature -13°C ~ 66°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Material Polypropylene |
Type Straight Fitting | Color Gray |
Connection Method Push-In to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,59000 € | 65,59 € |
| Unit Price without VAT: | 65,59000 € |
|---|---|
| Unit Price with VAT: | 78,05210 € |

