
FT-PLCD100-04-12 | |
|---|---|
DigiKey Part Number | 5880-FT-PLCD100-04-12-ND |
Manufacturer | |
Manufacturer Product Number | FT-PLCD100-04-12 |
Description | PLASTIC QUICK COUPLING BODY, SOC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Push-In to Threaded | |
For Use With/Related Products | - | |
Features | - | |
Operating Pressure | 120 PSI (8.27 bar) | |
Operating Temperature | 0°C ~ 110°C | |
Thread Size | NPT1/4 | |
Mounting Type | Chassis Mount | |
Material | Polypropylene | |
Color | Almond |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,64000 € | 28,64 € |
| Unit Price without VAT: | 28,64000 € |
|---|---|
| Unit Price with VAT: | 34,08160 € |

