
FT-PLC220-04 | |
|---|---|
DigiKey Part Number | 5880-FT-PLC220-04-ND |
Manufacturer | |
Manufacturer Product Number | FT-PLC220-04 |
Description | QUICK COUPLING INSERT, PLUG, BAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Barbed Coupling Plug 1/4" ID Tubing Orientable Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coupling Plug | |
Connection Method | Barbed | |
For Use With/Related Products | 1/4" ID Tubing | |
Features | Orientable | |
Operating Pressure | 120 PSI (8.3 bar) | |
Operating Temperature | -40°C ~ 82°C | |
Thread Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | Polyoxymethylene (POM) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |

