
FT-PLC130-M10 | |
|---|---|
DigiKey Part Number | 5880-FT-PLC130-M10-ND |
Manufacturer | |
Manufacturer Product Number | FT-PLC130-M10 |
Description | FT-PLC130-M10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 8mm and 10mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 8mm and 10mm OD Tubing |
Manufacturer Omega | Operating Pressure 120 PSI (8.27 bar) |
Series | Operating Temperature -40°C ~ 82°C |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polypropylene |
Type Straight Fitting | Color White |
Connection Method Push-In to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 € | 42,10 € |
| Unit Price without VAT: | 42,10000 € |
|---|---|
| Unit Price with VAT: | 50,09900 € |

