
Category | Operating Pressure 120 PSI (8.27 bar) |
Manufacturer Omega | Operating Temperature -40°C ~ 82°C |
Series | Thread Size NPT 3/8" |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polypropylene |
Type Straight Fitting | Color White |
Connection Method Push-In to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 € | 28,35 € |
| Unit Price without VAT: | 28,35000 € |
|---|---|
| Unit Price with VAT: | 33,73650 € |

