
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Barbed to Threaded | |
For Use With/Related Products | 1/8" OD Tubing | |
Features | - | |
Operating Pressure | 100 PSI (7 bar) | |
Operating Temperature | -13°C ~ 66°C | |
Thread Size | #10-32 | |
Mounting Type | Bulkhead | |
Material | Polypropylene | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,12000 € | 67,12 € |
| Unit Price without VAT: | 67,12000 € |
|---|---|
| Unit Price with VAT: | 79,87280 € |

