
Category | Connection Method Threaded |
Manufacturer Omega | Operating Pressure 100 PSI (7 bar) |
Series | Operating Temperature -13°C ~ 66°C |
Packaging Bulk | Thread Size #10-32 |
Part Status Active | Mounting Type Bulkhead |
Type Straight Fitting | Material Polypropylene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 € | 60,90 € |
| Unit Price without VAT: | 60,90000 € |
|---|---|
| Unit Price with VAT: | 72,47100 € |

